

C3225X8R1E335K250AA | |
|---|---|
DigiKey Part Number | 445-2524-2-ND - Tape & Reel (TR) 445-2524-1-ND - Cut Tape (CT) 445-2524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R1E335K250AA |
Description | CAP CER 3.3UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R1E335K250AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X8L1H335K200AC | TDK | 1,515 | 445-175429-1-ND | $2.47000 | Similar |
| CGA6P2X8R1E335K250AA | TDK | 1,483 | 445-5926-1-ND | $2.39000 | Parametric Equivalent |
| C1210C335K3NACTU | KEMET | 23 | 399-C1210C335K3NACTUCT-ND | $2.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.10000 | $61.00 |
| 50 | $4.77340 | $238.67 |
| 100 | $4.36480 | $436.48 |
| 500 | $3.67468 | $1,837.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.36243 | $3,362.43 |
| 2,000 | $3.19188 | $6,383.76 |
| 3,000 | $3.10641 | $9,319.23 |
| 5,000 | $3.01172 | $15,058.60 |
| 7,000 | $2.95635 | $20,694.45 |
| 10,000 | $2.90309 | $29,030.90 |

