
C3225X8L1H335K200AC | |
|---|---|
DigiKey Part Number | 445-175429-2-ND - Tape & Reel (TR) 445-175429-1-ND - Cut Tape (CT) 445-175429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8L1H335K200AC |
Description | CAP CER 3.3UF 50V X8L 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8L1H335K200AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $7.27600 | $72.76 |
| 50 | $5.74680 | $287.34 |
| 100 | $5.27490 | $527.49 |
| 500 | $4.47842 | $2,239.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.11116 | $4,111.16 |
| 2,000 | $3.91422 | $7,828.44 |
| 3,000 | $3.81552 | $11,446.56 |
| 5,000 | $3.70615 | $18,530.75 |
| 7,000 | $3.64221 | $25,495.47 |
| 10,000 | $3.58069 | $35,806.90 |

