3.3 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)

C3225X8R1E335K250AA

DigiKey Part Number
445-2524-2-ND - Tape & Reel (TR)
445-2524-1-ND - Cut Tape (CT)
445-2524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X8R1E335K250AA
Description
CAP CER 3.3UF 25V X8R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X8R1E335K250AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X8L1H335K200ACTDK1,515445-175429-1-ND$11.10000Similar
CGA6P2X8R1E335K250AATDK1,483445-5926-1-ND$10.77000Parametric Equivalent
C1210C335K3NACTUKEMET23399-C1210C335K3NACTUCT-ND$13.40000Similar
In-Stock: 844
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.45000$9.45
10$6.10000$61.00
50$4.77340$238.67
100$4.36480$436.48
500$3.67468$1,837.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.36243$3,362.43
2,000$3.19188$6,383.76
3,000$3.10641$9,319.23
5,000$3.01172$15,058.60
7,000$2.95635$20,694.45
10,000$2.90309$29,030.90
Manufacturers Standard Package