0.047 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric)

C3225X7R2J473M200AA

DigiKey Part Number
445-4503-2-ND - Tape & Reel (TR)
445-4503-1-ND - Cut Tape (CT)
445-4503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2J473M200AA
Description
CAP CER 0.047UF 630V X7R 1210
Customer Reference
Detailed Description
0.047 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2J473M200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R2J473K200AATDK198445-2297-1-ND$4.28000Upgrade
C3225X7R2J473K200AMTDK1,289445-6102-1-ND$4.28000Upgrade
1210J6300473MXTKnowles Syfer01210J6300473MXT-ND$3.25152Direct
SMK325B7473MN-TTaiyo Yuden0SMK325B7473MN-T-ND$1.37908Direct
1210CC473KAT1AKYOCERA AVX01210CC473KAT1A-ND$2.75716Upgrade
In-Stock: 10,634
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.61400$26.14
50$1.96000$98.00
100$1.75780$175.78
500$1.41690$708.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.27425$1,274.25
2,000$1.19027$2,380.54
3,000$1.14819$3,444.57
5,000$1.10157$5,507.85
7,000$1.07432$7,520.24
10,000$1.04810$10,481.00
Manufacturers Standard Package