

C3225X7R2J473K200AM | |
|---|---|
DigiKey Part Number | 445-6102-2-ND - Tape & Reel (TR) 445-6102-1-ND - Cut Tape (CT) 445-6102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2J473K200AM |
Description | CAP CER 0.047UF 630V X7R 1210 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2J473K200AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2J473K200AE | TDK | 0 | 445-8908-1-ND | $6.33000 | Similar |
| C1210X473KDRACTU | KEMET | 1,687 | 399-C1210X473KDRACTUCT-ND | $6.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.59000 | $25.90 |
| 50 | $1.94200 | $97.10 |
| 100 | $1.74130 | $174.13 |
| 500 | $1.40342 | $701.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.26184 | $1,261.84 |
| 2,000 | $1.17843 | $2,356.86 |
| 3,000 | $1.13665 | $3,409.95 |
| 5,000 | $1.09037 | $5,451.85 |
| 7,000 | $1.06332 | $7,443.24 |
| 10,000 | $1.03731 | $10,373.10 |

