


C3225X7R2E224M200AA | |
|---|---|
DigiKey Part Number | 445-4502-2-ND - Tape & Reel (TR) 445-4502-1-ND - Cut Tape (CT) 445-4502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2E224M200AA |
Description | CAP CER 0.22UF 250V X7R 1210 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2E224M200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2E224K200AA | TDK | 359,595 | 445-2296-1-ND | $3.70000 | Upgrade |
| C3225X7R2E224K200AM | TDK | 1,619 | 445-6101-1-ND | $5.10000 | Upgrade |
| C3225X7T2W224K200AA | TDK | 107,776 | 445-7765-1-ND | $5.34000 | Similar |
| C3225X7T2W224M200AA | TDK | 7,933 | 445-14943-1-ND | $5.34000 | Similar |
| 1210J2500224MXT | Knowles Syfer | 0 | 1210J2500224MXT-ND | $3.87615 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.05500 | $20.55 |
| 50 | $1.52100 | $76.05 |
| 100 | $1.35650 | $135.65 |
| 500 | $1.07948 | $539.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.96553 | $965.53 |
| 2,000 | $0.89726 | $1,794.52 |
| 3,000 | $0.86304 | $2,589.12 |
| 5,000 | $0.82514 | $4,125.70 |
| 7,000 | $0.80301 | $5,621.07 |
| 10,000 | $0.78170 | $7,817.00 |

