

C3225X7R2E224K200AA | |
|---|---|
DigiKey Part Number | 445-2296-2-ND - Tape & Reel (TR) 445-2296-1-ND - Cut Tape (CT) 445-2296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2E224K200AA |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2E224K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.21200 | $22.12 |
| 50 | $1.63940 | $81.97 |
| 100 | $1.46420 | $146.42 |
| 500 | $1.16976 | $584.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.04799 | $1,047.99 |
| 2,000 | $0.97532 | $1,950.64 |
| 3,000 | $0.93895 | $2,816.85 |
| 5,000 | $0.89868 | $4,493.40 |
| 7,000 | $0.87512 | $6,125.84 |
| 10,000 | $0.85247 | $8,524.70 |

