

C3225X7R2E224K200AE | |
|---|---|
DigiKey Part Number | 445-8910-2-ND - Tape & Reel (TR) 445-8910-1-ND - Cut Tape (CT) 445-8910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2E224K200AE |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2E224K200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7T2W224K200AE | TDK | 5,316 | 445-8909-1-ND | $0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.93800 | $39.38 |
| 50 | $3.01560 | $150.78 |
| 100 | $2.73040 | $273.04 |
| 500 | $2.24940 | $1,124.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.04074 | $2,040.74 |
| 2,000 | $1.92186 | $3,843.72 |
| 3,000 | $1.86236 | $5,587.08 |
| 5,000 | $1.79641 | $8,982.05 |
| 7,000 | $1.75785 | $12,304.95 |
| 10,000 | $1.72076 | $17,207.60 |

