

C3225X7T2W224K200AE | |
|---|---|
DigiKey Part Number | 445-8909-2-ND - Tape & Reel (TR) 445-8909-1-ND - Cut Tape (CT) 445-8909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7T2W224K200AE |
Description | CAP CER 0.22UF 450V X7T 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7T2W224K200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.69400 | $46.94 |
| 50 | $3.62900 | $181.45 |
| 100 | $3.29930 | $329.93 |
| 500 | $2.74220 | $1,371.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.49654 | $2,496.54 |
| 2,000 | $2.35896 | $4,717.92 |
| 3,000 | $2.29004 | $6,870.12 |
| 5,000 | $2.21367 | $11,068.35 |
| 7,000 | $2.16902 | $15,183.14 |
| 10,000 | $2.12606 | $21,260.60 |



