
C3225X7R2A474K200AE | |
|---|---|
DigiKey Part Number | 445-173685-2-ND - Tape & Reel (TR) 445-173685-1-ND - Cut Tape (CT) 445-173685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A474K200AE |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A474K200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M2X7R2A474K200AE | TDK | 976 | 445-CGA6M2X7R2A474K200AECT-ND | $6.82000 | Parametric Equivalent |
| 1210Y1000474KXT | Knowles Syfer | 1,981 | 1608-1413-1-ND | $17.59000 | Direct |
| C1210X474K1RACTU | KEMET | 7,581 | 399-C1210X474K1RACTUCT-ND | $13.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.20600 | $32.06 |
| 50 | $2.42360 | $121.18 |
| 100 | $2.18450 | $218.45 |
| 500 | $1.78062 | $890.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.60837 | $1,608.37 |
| 2,000 | $1.50852 | $3,017.04 |
| 3,000 | $1.45855 | $4,375.65 |
| 5,000 | $1.40318 | $7,015.90 |
| 7,000 | $1.37081 | $9,595.67 |
| 10,000 | $1.33967 | $13,396.70 |

