


C3225X7R1H105K160AA | |
|---|---|
DigiKey Part Number | 445-7722-2-ND - Tape & Reel (TR) 445-7722-1-ND - Cut Tape (CT) 445-7722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1H105K160AA |
Description | CAP CER 1UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1H105K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2A105K200AA | TDK | 38,545 | 445-2294-1-ND | $5.02000 | Upgrade |
| C3225X7R2A105K200AM | TDK | 428 | 445-7087-1-ND | $5.34000 | Upgrade |
| C3225X7R1H105K160AA | TDK | 125,419 | 445-7722-1-ND | $2.80000 | Parametric Equivalent |
| CGA6L2X7R1H105K160AA | TDK | 7,032 | 445-5713-1-ND | $2.88000 | Parametric Equivalent |
| 1210J0500105KXT | Knowles Syfer | 0 | 1210J0500105KXT-ND | $3.80462 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.67700 | $16.77 |
| 50 | $1.22660 | $61.33 |
| 100 | $1.08850 | $108.85 |
| 500 | $0.85684 | $428.42 |
| 1,000 | $0.78515 | $785.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.70553 | $1,411.06 |
| 4,000 | $0.65848 | $2,633.92 |
| 6,000 | $0.63492 | $3,809.52 |
| 10,000 | $0.60883 | $6,088.30 |
| 14,000 | $0.59358 | $8,310.12 |
| 20,000 | $0.57890 | $11,578.00 |

