1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
C Series 1210(3225 Metric) 18

C3225X7R1H105K160AA

DigiKey Part Number
445-7722-2-ND - Tape & Reel (TR)
445-7722-1-ND - Cut Tape (CT)
445-7722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1H105K160AA
Description
CAP CER 1UF 50V X7R 1210
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1H105K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R2A105K200AATDK42,545445-2294-1-ND$5.02000Upgrade
C3225X7R2A105K200AMTDK428445-7087-1-ND$5.34000Upgrade
C3225X7R1H105K160AATDK125,419445-7722-1-ND$2.80000Parametric Equivalent
CGA6L2X7R1H105K160AATDK7,032445-5713-1-ND$2.88000Parametric Equivalent
1210J0500105KXTKnowles Syfer01210J0500105KXT-ND$3.80462Direct
In-Stock: 125,419
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.67700$16.77
50$1.22660$61.33
100$1.08850$108.85
500$0.85684$428.42
1,000$0.78515$785.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.70553$1,411.06
4,000$0.65848$2,633.92
6,000$0.63492$3,809.52
10,000$0.60883$6,088.30
14,000$0.59358$8,310.12
20,000$0.57890$11,578.00
Manufacturers Standard Package