
C3225NP02E473J250AA | |
|---|---|
DigiKey Part Number | 445-172552-2-ND - Tape & Reel (TR) 445-172552-1-ND - Cut Tape (CT) 445-172552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225NP02E473J250AA |
Description | CAP CER 0.047UF 250V NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225NP02E473J250AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P3NP02E473J250AA | TDK | 1,323 | 445-172619-1-ND | $15.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 10 | $9.52000 | $95.20 |
| 50 | $7.62460 | $381.23 |
| 100 | $7.03920 | $703.92 |
| 500 | $6.05020 | $3,025.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.58001 | $5,580.01 |
| 2,000 | $5.33526 | $10,670.52 |
| 3,000 | $5.21265 | $15,637.95 |
| 5,000 | $5.07674 | $25,383.70 |
| 7,000 | $4.99730 | $34,981.10 |
| 10,000 | $4.92085 | $49,208.50 |


