
CGA6P3NP02E473J250AA | |
|---|---|
DigiKey Part Number | 445-172619-2-ND - Tape & Reel (TR) 445-172619-1-ND - Cut Tape (CT) 445-172619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3NP02E473J250AA |
Description | CAP CER 0.047UF 250V NP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3NP02E473J250AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $10.06300 | $100.63 |
| 50 | $8.08340 | $404.17 |
| 100 | $7.47170 | $747.17 |
| 500 | $6.43744 | $3,218.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.94275 | $5,942.75 |
| 2,000 | $5.68681 | $11,373.62 |
| 3,000 | $5.55861 | $16,675.83 |
| 5,000 | $5.41651 | $27,082.55 |
| 7,000 | $5.33342 | $37,333.94 |
| 10,000 | $5.25351 | $52,535.10 |

