0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225NP02E473J250AA

DigiKey Part Number
445-172552-2-ND - Tape & Reel (TR)
445-172552-1-ND - Cut Tape (CT)
445-172552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225NP02E473J250AA
Description
CAP CER 0.047UF 250V NP0 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225NP02E473J250AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6P3NP02E473J250AATDK1,323445-172619-1-ND$15.05000Parametric Equivalent
In-Stock: 760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.31000$14.31
10$9.52000$95.20
50$7.62460$381.23
100$7.03920$703.92
500$6.05020$3,025.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.58001$5,580.01
2,000$5.33526$10,670.52
3,000$5.21265$15,637.95
5,000$5.07674$25,383.70
7,000$4.99730$34,981.10
10,000$4.92085$49,208.50
Manufacturers Standard Package