C3225C0G3A103J250AC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 12,492
Unit Price: $14.39000
Datasheet

Similar


KEMET
In Stock: 1,402
Unit Price: $12.25000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.98155
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,996
Unit Price: $7.32000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 844
Unit Price: $11.26000
Datasheet
10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

C3225C0G3A103J250AC

DigiKey Part Number
445-174780-2-ND - Tape & Reel (TR)
445-174780-1-ND - Cut Tape (CT)
445-174780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G3A103J250AC
Description
CAP CER 10000PF 1KV NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G3A103J250AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.89000$13.89
10$9.24100$92.41
50$7.39280$369.64
100$6.82220$682.22
500$5.85584$2,927.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.39807$5,398.07
2,000$5.15903$10,318.06
3,000$5.03926$15,117.78
5,000$4.90649$24,532.45
7,000$4.82887$33,802.09
10,000$4.75419$47,541.90
Manufacturers Standard Package