
C1210C103JDRACTU | |
---|---|
DigiKey Part Number | 399-C1210C103JDRACTUTR-ND - Tape & Reel (TR) 399-C1210C103JDRACTUCT-ND - Cut Tape (CT) 399-C1210C103JDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103JDRACTU |
Description | CAP CER 10000PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103JDRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $6.93000 | $69.30 |
50 | $5.75260 | $287.63 |
100 | $5.13020 | $513.02 |
500 | $4.75992 | $2,379.96 |
1,000 | $4.50603 | $4,506.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.29702 | $8,594.04 |
4,000 | $3.73898 | $14,955.92 |
6,000 | $3.69236 | $22,154.16 |
10,000 | $3.64417 | $36,441.70 |