

C3216X7T2J103K085AC | |
|---|---|
DigiKey Part Number | 445-7759-2-ND - Tape & Reel (TR) 445-7759-1-ND - Cut Tape (CT) 445-7759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2J103K085AC |
Description | CAP CER 10000PF 630V X7T 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2J103K085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J103K115AA | TDK | 38,352 | 445-2291-1-ND | $2.06000 | Upgrade |
| C3216X7R2J103K115AM | TDK | 24,741 | 445-6086-1-ND | $2.38000 | Upgrade |
| C3216C0G2J103J160AA | TDK | 39,137 | 445-14625-1-ND | $4.11000 | Similar |
| C3216C0G2J103K160AA | TDK | 983 | 445-14626-1-ND | $4.60000 | Similar |
| C3216NP02J103J160AA | TDK | 1,777 | 445-172535-1-ND | $4.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.41700 | $24.17 |
| 50 | $1.80220 | $90.11 |
| 100 | $1.61390 | $161.39 |
| 500 | $1.29570 | $647.85 |
| 1,000 | $1.19738 | $1,197.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.02004 | $4,080.16 |
| 8,000 | $0.96687 | $7,734.96 |
| 12,000 | $0.94023 | $11,282.76 |
| 20,000 | $0.91071 | $18,214.20 |
| 28,000 | $0.89346 | $25,016.88 |
| 40,000 | $0.87685 | $35,074.00 |


