1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1206 (3216 Metric)

C3216X7S3A102K085AE

DigiKey Part Number
445-14818-2-ND - Tape & Reel (TR)
445-14818-1-ND - Cut Tape (CT)
445-14818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7S3A102K085AE
Description
CAP CER 1000PF 1KV X7S 1206
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7S3A102K085AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5F1X7S3A102K085AETDK5,569445-13165-1-ND$6.91000Parametric Equivalent
1206Y1K00102JXTKnowles Syfer01608-1206Y1K00102JXTCT-ND$8.39000Upgrade
1206Y1K00102KXTKnowles Syfer4,4771608-1403-1-ND$7.56000Upgrade
1206Y1K20102JXTKnowles Syfer01206Y1K20102JXT-ND$2.68748Upgrade
1206Y1K20102KXTKnowles Syfer01206Y1K20102KXT-ND$2.34773Upgrade
In-Stock: 3,995
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.19300$41.93
50$3.21960$160.98
100$2.91860$291.86
500$2.41236$1,206.18
1,000$2.25573$2,255.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.94874$7,794.96
8,000$1.86438$14,915.04
12,000$1.82210$21,865.20
20,000$1.77524$35,504.80
28,000$1.74784$48,939.52
40,000$1.72148$68,859.20
Manufacturers Standard Package