

CGA5F1X7S3A102K085AE | |
|---|---|
DigiKey Part Number | 445-13165-2-ND - Tape & Reel (TR) 445-13165-1-ND - Cut Tape (CT) 445-13165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F1X7S3A102K085AE |
Description | CAP CER 1000PF 1KV X7S 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F1X7S3A102K085AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1K00102JET | Knowles Syfer | 0 | 1206Y1K00102JET-ND | $4.89669 | Upgrade |
| 1206Y1K00102KET | Knowles Syfer | 0 | 1206Y1K00102KET-ND | $4.07708 | Upgrade |
| 1206Y1K00102KSTM01 | Knowles Syfer | 8,558 | 1608-1320-1-ND | $7.89000 | Upgrade |
| 1206Y2K00102KST | Knowles Syfer | 6,586 | 1608-1066-1-ND | $8.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.38200 | $43.82 |
| 50 | $3.37080 | $168.54 |
| 100 | $3.05920 | $305.92 |
| 500 | $2.53370 | $1,266.85 |
| 1,000 | $2.37133 | $2,371.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.06689 | $8,267.56 |
| 8,000 | $1.97894 | $15,831.52 |
| 12,000 | $1.93487 | $23,218.44 |
| 20,000 | $1.88602 | $37,720.40 |
| 28,000 | $1.85746 | $52,008.88 |
| 40,000 | $1.82997 | $73,198.80 |

