

C3216X7R2J152K115AA | |
|---|---|
DigiKey Part Number | 445-4479-2-ND - Tape & Reel (TR) 445-4479-1-ND - Cut Tape (CT) 445-4479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J152K115AA |
Description | CAP CER 1500PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J152K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J152J115AA | TDK | 4,814 | 445-2343-1-ND | $2.22000 | Direct |
| C3216C0G2J152K115AA | TDK | 1,380 | 445-14630-1-ND | $2.47000 | Similar |
| 1206J6300152KXT | Knowles Syfer | 0 | 1206J6300152KXT-ND | $2.34773 | Direct |
| CC1206KKX7RZBB152 | YAGEO | 2,430 | 311-1490-1-ND | $1.81000 | Direct |
| GRM31BR72J152KW01L | Murata Electronics | 5,040 | 490-3507-1-ND | $3.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.35700 | $13.57 |
| 50 | $0.98320 | $49.16 |
| 100 | $0.86820 | $86.82 |
| 500 | $0.67532 | $337.66 |
| 1,000 | $0.61571 | $615.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55064 | $1,101.28 |
| 4,000 | $0.51152 | $2,046.08 |
| 6,000 | $0.49195 | $2,951.70 |
| 10,000 | $0.47027 | $4,702.70 |
| 14,000 | $0.45760 | $6,406.40 |
| 20,000 | $0.44542 | $8,908.40 |

