

C3216C0G2J152J115AA | |
|---|---|
DigiKey Part Number | 445-2343-2-ND - Tape & Reel (TR) 445-2343-1-ND - Cut Tape (CT) 445-2343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J152J115AA |
Description | CAP CER 1500PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J152J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.29900 | $12.99 |
| 50 | $0.93720 | $46.86 |
| 100 | $0.82710 | $82.71 |
| 500 | $0.64144 | $320.72 |
| 1,000 | $0.58430 | $584.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.52190 | $1,043.80 |
| 4,000 | $0.48435 | $1,937.40 |
| 6,000 | $0.46556 | $2,793.36 |
| 10,000 | $0.44473 | $4,447.30 |
| 14,000 | $0.43256 | $6,055.84 |
| 20,000 | $0.42086 | $8,417.20 |

