

C3216X7R1E225K160AA | |
|---|---|
DigiKey Part Number | 445-1382-2-ND - Tape & Reel (TR) 445-1382-1-ND - Cut Tape (CT) 445-1382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E225K160AA |
Description | CAP CER 2.2UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1E225K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X8R1E225K160AB | TDK | 6 | 445-8861-1-ND | $65.23000 | Direct |
| C3216X7R1H225K160AB | TDK | 18,145 | 445-7697-1-ND | $65.23000 | Upgrade |
| C3216X7R1V225K160AB | TDK | 1,138 | 445-14802-1-ND | $68.96000 | Upgrade |
| 12063C225KAT2A | KYOCERA AVX | 5,869 | 478-KGM31HR71E225KUCT-ND | $42.87000 | Direct |
| C1206C225K3RACTU | KEMET | 21,155 | 399-C1206C225K3RACTUCT-ND | $31.68000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.35700 | $13.57 |
| 50 | $0.98320 | $49.16 |
| 100 | $0.86820 | $86.82 |
| 500 | $0.67532 | $337.66 |
| 1,000 | $0.61571 | $615.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55064 | $1,101.28 |
| 4,000 | $0.51152 | $2,046.08 |
| 6,000 | $0.49195 | $2,951.70 |
| 10,000 | $0.47027 | $4,702.70 |
| 14,000 | $0.45760 | $6,406.40 |
| 20,000 | $0.44542 | $8,908.40 |

