

C3216X5R1E335K160AA | |
|---|---|
DigiKey Part Number | 445-4046-2-ND - Tape & Reel (TR) 445-4046-1-ND - Cut Tape (CT) 445-4046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E335K160AA |
Description | CAP CER 3.3UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E335K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1H335K160AB | TDK | 4,049 | 445-5992-1-ND | $6.74000 | Upgrade |
| C3216X5R1V335K160AB | TDK | 2,924 | 445-14697-1-ND | $6.58000 | Upgrade |
| C3216X7R1E335K160AC | TDK | 6,883 | 445-4029-1-ND | $2.80000 | Upgrade |
| C3216X7R1H335K160AC | TDK | 35,680 | 445-5990-1-ND | $8.30000 | Upgrade |
| C3216X7R1V335K160AB | TDK | 3,454 | 445-7699-1-ND | $7.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.65300 | $16.53 |
| 50 | $1.21020 | $60.51 |
| 100 | $1.07290 | $107.29 |
| 500 | $0.84386 | $421.93 |
| 1,000 | $0.77299 | $772.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.69439 | $1,388.78 |
| 4,000 | $0.64792 | $2,591.68 |
| 6,000 | $0.62464 | $3,747.84 |
| 10,000 | $0.59885 | $5,988.50 |
| 14,000 | $0.58377 | $8,172.78 |
| 20,000 | $0.56927 | $11,385.40 |

