

C3216X7R1V335K160AB | |
|---|---|
DigiKey Part Number | 445-7699-2-ND - Tape & Reel (TR) 445-7699-1-ND - Cut Tape (CT) 445-7699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1V335K160AB |
Description | CAP CER 3.3UF 35V X7R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1V335K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H335K160AC | TDK | 35,680 | 445-5990-1-ND | $8.30000 | Upgrade |
| CL31B335KOHNNNE | Samsung Electro-Mechanics | 180 | 1276-1841-1-ND | $1.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.74400 | $47.44 |
| 50 | $3.66360 | $183.18 |
| 100 | $3.33050 | $333.05 |
| 500 | $2.76998 | $1,384.99 |
| 1,000 | $2.59660 | $2,596.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.38374 | $4,767.48 |
| 4,000 | $2.26961 | $9,078.44 |
| 6,000 | $2.21245 | $13,274.70 |
| 10,000 | $2.14908 | $21,490.80 |
| 14,000 | $2.11204 | $29,568.56 |
| 20,000 | $2.07640 | $41,528.00 |

