

C3216X5R1C336M160AB | |
|---|---|
DigiKey Part Number | 445-6002-2-ND - Tape & Reel (TR) 445-6002-1-ND - Cut Tape (CT) 445-6002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1C336M160AB |
Description | CAP CER 33UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1C336M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1E336M160AC | TDK | 34,085 | 445-8046-1-ND | $9.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.69700 | $56.97 |
| 50 | $4.44120 | $222.06 |
| 100 | $4.05570 | $405.57 |
| 500 | $3.40320 | $1,701.60 |
| 1,000 | $3.20145 | $3,201.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.94868 | $5,897.36 |
| 4,000 | $2.81595 | $11,263.80 |
| 6,000 | $2.74943 | $16,496.58 |
| 10,000 | $2.67571 | $26,757.10 |
| 14,000 | $2.63261 | $36,856.54 |
| 20,000 | $2.59113 | $51,822.60 |

