

C3216X5R1E336M160AC | |
|---|---|
DigiKey Part Number | 445-8046-2-ND - Tape & Reel (TR) 445-8046-1-ND - Cut Tape (CT) 445-8046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E336M160AC |
Description | CAP CER 33UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E336M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.29800 | $62.98 |
| 50 | $4.93780 | $246.89 |
| 100 | $4.51770 | $451.77 |
| 500 | $3.80968 | $1,904.84 |
| 1,000 | $3.59066 | $3,590.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.31294 | $6,625.88 |
| 4,000 | $3.16875 | $12,675.00 |
| 6,000 | $3.09652 | $18,579.12 |
| 10,000 | $3.01647 | $30,164.70 |
| 14,000 | $2.96965 | $41,575.10 |
| 20,000 | $2.92461 | $58,492.20 |


