Parametric Equivalent

C3216NP02J392J085AA | |
|---|---|
DigiKey Part Number | 445-172530-2-ND - Tape & Reel (TR) 445-172530-1-ND - Cut Tape (CT) 445-172530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02J392J085AA |
Description | CAP CER 3900PF 630V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02J392J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5F4NP02J392J085AA | TDK | 2,610 | 445-172561-1-ND | $4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.49100 | $24.91 |
| 50 | $1.86140 | $93.07 |
| 100 | $1.66810 | $166.81 |
| 500 | $1.34126 | $670.63 |
| 1,000 | $1.24038 | $1,240.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.05803 | $4,232.12 |
| 8,000 | $1.00343 | $8,027.44 |
| 12,000 | $0.97610 | $11,713.20 |
| 20,000 | $0.94579 | $18,915.80 |
| 28,000 | $0.92807 | $25,985.96 |
| 40,000 | $0.91103 | $36,441.20 |


