
CGA5F4NP02J392J085AA | |
|---|---|
DigiKey Part Number | 445-172561-2-ND - Tape & Reel (TR) 445-172561-1-ND - Cut Tape (CT) 445-172561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F4NP02J392J085AA |
Description | CAP CER 3900PF 630V NP0 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F4NP02J392J085AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73800 | $27.38 |
| 50 | $2.05540 | $102.77 |
| 100 | $1.84570 | $184.57 |
| 500 | $1.49204 | $746.02 |
| 1,000 | $1.38269 | $1,382.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.18390 | $4,735.60 |
| 8,000 | $1.12471 | $8,997.68 |
| 12,000 | $1.09507 | $13,140.84 |
| 20,000 | $1.06221 | $21,244.20 |
| 28,000 | $1.04300 | $29,204.00 |
| 40,000 | $1.02452 | $40,980.80 |

