

C3216NP02A562J085AA | |
|---|---|
DigiKey Part Number | 445-14668-2-ND - Tape & Reel (TR) 445-14668-1-ND - Cut Tape (CT) 445-14668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02A562J085AA |
Description | CAP CER 5600PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02A562J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A562J085AA | TDK | 8,672 | 445-4144-1-ND | $2.47000 | Direct |
| C3216NP02J562J115AA | TDK | 1,160 | 445-172532-1-ND | $4.44000 | Upgrade |
| CGA5F2NP02A562J085AA | TDK | 2,673 | 445-12830-1-ND | $4.19000 | Parametric Equivalent |
| GRM3195C2A562JA01D | Murata Electronics | 91 | 490-3353-1-ND | $3.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.36800 | $23.68 |
| 50 | $1.76260 | $88.13 |
| 100 | $1.57770 | $157.77 |
| 500 | $1.26512 | $632.56 |
| 1,000 | $1.16860 | $1,168.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.99464 | $3,978.56 |
| 8,000 | $0.94243 | $7,539.44 |
| 12,000 | $0.91627 | $10,995.24 |
| 20,000 | $0.88729 | $17,745.80 |
| 28,000 | $0.87034 | $24,369.52 |
| 40,000 | $0.85404 | $34,161.60 |

