
GRM3195C2A562JA01D | |
|---|---|
DigiKey Part Number | 490-3353-2-ND - Tape & Reel (TR) 490-3353-1-ND - Cut Tape (CT) 490-3353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C2A562JA01D |
Description | CAP CER 5600PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C2A562JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A562J085AA | TDK | 8,672 | 445-4144-1-ND | $2.47000 | Direct |
| C3216NP02A562J085AA | TDK | 3,900 | 445-14668-1-ND | $3.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.86600 | $18.66 |
| 50 | $1.37300 | $68.65 |
| 100 | $1.22170 | $122.17 |
| 500 | $0.96684 | $483.42 |
| 1,000 | $0.88825 | $888.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.67299 | $2,691.96 |
| 8,000 | $0.63365 | $5,069.20 |
| 12,000 | $0.61395 | $7,367.40 |
| 20,000 | $0.59213 | $11,842.60 |
| 28,000 | $0.57937 | $16,222.36 |
| 40,000 | $0.56709 | $22,683.60 |

