

C3216NP01H104J160AA | |
|---|---|
DigiKey Part Number | 445-14655-2-ND - Tape & Reel (TR) 445-14655-1-ND - Cut Tape (CT) 445-14655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP01H104J160AA |
Description | CAP CER 0.1UF 50V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP01H104J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31C5C1H104JA01L | Murata Electronics | 61,490 | 490-6505-1-ND | $4.11000 | Direct |
| CL31B104KBCNNNC | Samsung Electro-Mechanics | 696,156 | 1276-1017-1-ND | $0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.33000 | $33.30 |
| 50 | $2.52560 | $126.28 |
| 100 | $2.27900 | $227.90 |
| 500 | $1.86086 | $930.43 |
| 1,000 | $1.73178 | $1,731.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.57911 | $3,158.22 |
| 4,000 | $1.49422 | $5,976.88 |
| 6,000 | $1.45168 | $8,710.08 |
| 10,000 | $1.40456 | $14,045.60 |
| 14,000 | $1.37700 | $19,278.00 |
| 20,000 | $1.35050 | $27,010.00 |

