

C3216C0G2J561J085AA | |
|---|---|
DigiKey Part Number | 445-4152-2-ND - Tape & Reel (TR) 445-4152-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J561J085AA |
Description | CAP CER 560PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 560 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J561J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J6300561JCT | Knowles Syfer | 0 | 1206J6300561JCT-ND | $2.34773 | Direct |
| CC1206JKNPOZBN561 | YAGEO | 15,380 | 311-4383-1-ND | $2.14000 | Direct |
| GRM31A5C2J561JW01D | Murata Electronics | 2,280 | 490-13375-1-ND | $2.14000 | Direct |
| 1206J6300561FCT | Knowles Syfer | 0 | 1206J6300561FCT-ND | $7.59242 | Upgrade |
| 1206J6300561GCT | Knowles Syfer | 0 | 1206J6300561GCT-ND | $3.98917 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.23300 | $12.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45286 | $1,811.44 |

