1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JKNPOZBN561

DigiKey Part Number
311-4383-2-ND - Tape & Reel (TR)
311-4383-1-ND - Cut Tape (CT)
311-4383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKNPOZBN561
Description
CAP CER 560PF 630V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKNPOZBN561 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,655
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.16100$11.61
50$0.83800$41.90
100$0.73840$73.84
500$0.57098$285.49
1,000$0.51927$519.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44985$1,349.55
6,000$0.42443$2,546.58
9,000$0.39186$3,526.74
15,000$0.37675$5,651.25
21,000$0.37543$7,884.03
30,000$0.36135$10,840.50
36,000$0.36074$12,986.64
72,000$0.35164$25,318.08
75,000$0.35081$26,310.75
Manufacturers Standard Package