

C3216C0G2J392J085AA | |
|---|---|
DigiKey Part Number | 445-14640-2-ND - Tape & Reel (TR) 445-14640-1-ND - Cut Tape (CT) 445-14640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J392J085AA |
Description | CAP CER 3900PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J392J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J392J085AE | TDK | 1,722 | 445-180314-1-ND | $3.54000 | Parametric Equivalent |
| CGA5F4C0G2J392J085AA | TDK | 7,508 | 445-9121-1-ND | $3.95000 | Parametric Equivalent |
| CGA5F4C0G2J392J085AE | TDK | 2,490 | 445-175700-1-ND | $5.18000 | Parametric Equivalent |
| C1206C392JBGACAUTO | KEMET | 226 | 399-15772-1-ND | $5.26000 | Parametric Equivalent |
| C1206C392JBGACTU | KEMET | 11,769 | 399-15118-1-ND | $5.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.84200 | $18.42 |
| 50 | $1.35500 | $67.75 |
| 100 | $1.20530 | $120.53 |
| 500 | $0.95320 | $476.60 |
| 1,000 | $0.87543 | $875.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.73722 | $2,948.88 |
| 8,000 | $0.69520 | $5,561.60 |
| 12,000 | $0.67415 | $8,089.80 |
| 20,000 | $0.65082 | $13,016.40 |
| 28,000 | $0.63718 | $17,841.04 |
| 40,000 | $0.62406 | $24,962.40 |

