3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5F4C0G2J392J085AE

DigiKey Part Number
445-175700-2-ND - Tape & Reel (TR)
445-175700-1-ND - Cut Tape (CT)
445-175700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5F4C0G2J392J085AE
Description
CAP CER 3900PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5F4C0G2J392J085AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.18000$5.18
10$3.21500$32.15
50$2.43360$121.68
100$2.19350$219.35
500$1.78784$893.92
1,000$1.66255$1,662.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.43258$5,730.32
8,000$1.36475$10,918.00
12,000$1.33077$15,969.24
20,000$1.29312$25,862.40
28,000$1.27109$35,590.52
40,000$1.24991$49,996.40
Manufacturers Standard Package