4700 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2E472K115AA

DigiKey Part Number
445-14619-2-ND - Tape & Reel (TR)
445-14619-1-ND - Cut Tape (CT)
445-14619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2E472K115AA
Description
CAP CER 4700PF 250V C0G 1206
Customer Reference
Detailed Description
4700 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2E472K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2E472J115AATDK53,579445-2333-1-ND$2.80000Direct
C3216C0G2J472J085AATDK53,152445-14643-1-ND$3.29000Upgrade
C3216C0G2J472K085AATDK399445-14644-1-ND$3.95000Upgrade
C3216NP02J472J085AATDK8,816445-172531-1-ND$4.11000Upgrade
C3216X7R2J472K115AATDK92,560445-2290-1-ND$2.06000Similar
In-Stock: 1,700
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.66900$16.69
50$1.22000$61.00
100$1.08280$108.28
500$0.85192$425.96
1,000$0.78063$780.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.70138$1,402.76
4,000$0.65451$2,618.04
6,000$0.63107$3,786.42
10,000$0.60509$6,050.90
14,000$0.58990$8,258.60
20,000$0.57529$11,505.80
Manufacturers Standard Package