

C3216C0G2E153K160AA | |
|---|---|
DigiKey Part Number | 445-15420-2-ND - Tape & Reel (TR) 445-15420-1-ND - Cut Tape (CT) 445-15420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2E153K160AA |
Description | CAP CER 0.015UF 250V C0G 1206 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2E153K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2E153J160AA | TDK | 356 | 445-15419-1-ND | $5.76000 | Direct |
| C3216C0G2W153J160AA | TDK | 1,408 | 445-15425-1-ND | $6.74000 | Upgrade |
| C3216NP02E153J160AA | TDK | 1 | 445-172541-1-ND | $6.74000 | Upgrade |
| C3216NP02W153J160AA | TDK | 948 | 445-172539-1-ND | $7.32000 | Upgrade |
| C3216X7R2E153K115AA | TDK | 3,389 | 445-4469-1-ND | $2.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.56000 | $35.60 |
| 50 | $2.70980 | $135.49 |
| 100 | $2.44750 | $244.75 |
| 500 | $2.00572 | $1,002.86 |
| 1,000 | $1.86924 | $1,869.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.70674 | $3,413.48 |
| 4,000 | $1.61692 | $6,467.68 |
| 6,000 | $1.57195 | $9,431.70 |
| 10,000 | $1.52210 | $15,221.00 |
| 14,000 | $1.49295 | $20,901.30 |
| 20,000 | $1.46492 | $29,298.40 |

