0.015 µF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216NP02W153J160AA

DigiKey Part Number
445-172539-2-ND - Tape & Reel (TR)
445-172539-1-ND - Cut Tape (CT)
445-172539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216NP02W153J160AA
Description
CAP CER 0.015UF 450V NP0 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216NP02W153J160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L4NP02W153J160AATDK1,370445-172611-1-ND$7.81000Parametric Equivalent
In-Stock: 948
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.32000$7.32
10$4.65300$46.53
50$3.59440$179.72
100$3.26720$326.72
500$2.71424$1,357.12
1,000$2.54340$2,543.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.33417$4,668.34
4,000$2.22174$8,886.96
6,000$2.16543$12,992.58
10,000$2.10301$21,030.10
14,000$2.06652$28,931.28
20,000$2.03141$40,628.20
Manufacturers Standard Package