C3216C0G2A822J115AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 723
Unit Price: $4.69000
Datasheet

Upgrade


TDK
In Stock: 22,000
Unit Price: $3.54000
Datasheet

Upgrade


TDK
In Stock: 2,310
Unit Price: $4.69000
Datasheet

Upgrade


TDK
In Stock: 5,938
Unit Price: $3.54000
Datasheet

Upgrade


TDK
In Stock: 3,380
Unit Price: $4.11000
Datasheet

Upgrade


TDK
In Stock: 3,990
Unit Price: $6.08000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $10.13267
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $7.32000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.72286
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.46004
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.58554
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $34.75258
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $17.91586
Datasheet

Upgrade


KEMET
In Stock: 1,195
Unit Price: $7.07000
Datasheet
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2A822J115AA

DigiKey Part Number
445-4145-2-ND - Tape & Reel (TR)
445-4145-1-ND - Cut Tape (CT)
445-4145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2A822J115AA
Description
CAP CER 8200PF 100V C0G 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2A822J115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216NP02A822J115AATDK723445-14670-1-ND$4.69000Direct
C3216C0G2E822J160AATDK22,000445-2335-1-ND$3.54000Upgrade
C3216C0G2J822J160AATDK2,310445-14652-1-ND$4.69000Upgrade
C3216C0G2W822J115AATDK5,938445-15429-1-ND$3.54000Upgrade
C3216NP02J822J160AATDK3,380445-172534-1-ND$4.11000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.10500$21.05
50$1.56200$78.10
100$1.39350$139.35
500$1.11072$555.36
1,000$1.02333$1,023.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.92426$1,848.52
4,000$0.86679$3,467.16
6,000$0.83803$5,028.18
10,000$0.80615$8,061.50
14,000$0.78752$11,025.28
20,000$0.76960$15,392.00
Manufacturers Standard Package