6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G1H682J060AA

DigiKey Part Number
445-4005-2-ND - Tape & Reel (TR)
445-4005-1-ND - Cut Tape (CT)
445-4005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G1H682J060AA
Description
CAP CER 6800PF 50V C0G 1206
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G1H682J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ5C2C0G1H682J060AATDK2,982445-8211-1-ND$3.95000Upgrade
C1206C682J1GACTUKEMET0399-15589-1-ND$7.65000Direct
C1206C682J5GACTUKEMET1,121399-15134-1-ND$7.15000Direct
GRM3195C1H682JA01DMurata Electronics11,469490-1752-1-ND$4.52000Direct
C1206C682F1GACTUKEMET0399-C1206C682F1GACTUTR-ND$14.11371Upgrade
In-Stock: 3,373
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.89900$18.99
50$1.39600$69.80
100$1.24310$124.31
500$0.98494$492.47
1,000$0.90527$905.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.76331$3,053.24
8,000$0.72019$5,761.52
12,000$0.69860$8,383.20
20,000$0.67467$13,493.40
28,000$0.66069$18,499.32
40,000$0.64723$25,889.20
Manufacturers Standard Package