

C2012X7T2E683M125AA | |
|---|---|
DigiKey Part Number | 445-14566-2-ND - Tape & Reel (TR) 445-14566-1-ND - Cut Tape (CT) 445-14566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2E683M125AA |
Description | CAP CER 0.068UF 250V X7T 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2E683M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7T2E683K125AA | TDK | 1,482 | 445-7748-1-ND | $2.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.50500 | $15.05 |
| 50 | $1.09840 | $54.92 |
| 100 | $0.97180 | $97.18 |
| 500 | $0.76032 | $380.16 |
| 1,000 | $0.69505 | $695.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.62303 | $1,246.06 |
| 4,000 | $0.58013 | $2,320.52 |
| 6,000 | $0.55867 | $3,352.02 |
| 10,000 | $0.53487 | $5,348.70 |
| 14,000 | $0.52097 | $7,293.58 |
| 20,000 | $0.50760 | $10,152.00 |

