

C2012X7T2E683K125AA | |
|---|---|
DigiKey Part Number | 445-7748-2-ND - Tape & Reel (TR) 445-7748-1-ND - Cut Tape (CT) 445-7748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2E683K125AA |
Description | CAP CER 0.068UF 250V X7T 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2E683K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.50500 | $15.05 |
| 50 | $1.09840 | $54.92 |
| 100 | $0.97180 | $97.18 |
| 500 | $0.76032 | $380.16 |
| 1,000 | $0.69505 | $695.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.62303 | $1,246.06 |
| 4,000 | $0.58013 | $2,320.52 |
| 6,000 | $0.55867 | $3,352.02 |
| 10,000 | $0.53487 | $5,348.70 |
| 14,000 | $0.52097 | $7,293.58 |
| 20,000 | $0.50760 | $10,152.00 |

