1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R2A102K085AE

DigiKey Part Number
445-173648-2-ND - Tape & Reel (TR)
445-173648-1-ND - Cut Tape (CT)
445-173648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A102K085AE
Description
CAP CER 1000PF 100V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A102K085AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R2E102K085AETDK205445-173679-1-ND$1.73000Upgrade
CGA4F2X7R2A102K085AETDK1,437445-173649-1-ND$1.89000Parametric Equivalent
0805Y1000102KXTKnowles Syfer1,7051608-1382-1-ND$6.41000Direct
C0805X102K1RACTUKEMET3,930399-C0805X102K1RACTUCT-ND$3.54000Direct
0805Y2000102KXTKnowles Syfer4,7101608-1387-1-ND$6.58000Upgrade
In-Stock: 31,486
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.97800$9.78
50$0.69720$34.86
100$0.61170$61.17
500$0.46714$233.57
1,000$0.42250$422.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34567$1,382.68
8,000$0.32164$2,573.12
12,000$0.30960$3,715.20
20,000$0.29627$5,925.40
28,000$0.28847$8,077.16
40,000$0.28098$11,239.20
Manufacturers Standard Package