

C2012X7R1H474M125AB | |
|---|---|
DigiKey Part Number | 445-7544-2-ND - Tape & Reel (TR) 445-7544-1-ND - Cut Tape (CT) 445-7544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H474M125AB |
Description | CAP CER 0.47UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H474M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H474K125AB | TDK | 7,749 | 445-7543-1-ND | $1.89000 | Upgrade |
| C0805C474K5RACTU | KEMET | 87,505 | 399-C0805C474K5RACTUCT-ND | $2.30000 | Direct |
| C0805C474M5RACTU | KEMET | 10,489 | 399-C0805C474M5RACTUCT-ND | $2.30000 | Direct |
| KGM21AR71H474MU | KYOCERA AVX | 1,537 | 478-KGM21AR71H474MUCT-ND | $4.19000 | Direct |
| UMK212B7474MG-T | Taiyo Yuden | 8,659 | 587-UMK212B7474MG-TCT-ND | $2.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.26600 | $12.66 |
| 50 | $0.91420 | $45.71 |
| 100 | $0.80650 | $80.65 |
| 500 | $0.62450 | $312.25 |
| 1,000 | $0.56843 | $568.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.50747 | $1,014.94 |
| 4,000 | $0.47072 | $1,882.88 |
| 6,000 | $0.45231 | $2,713.86 |
| 10,000 | $0.43192 | $4,319.20 |
| 14,000 | $0.42001 | $5,880.14 |
| 20,000 | $0.40854 | $8,170.80 |

