Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade


C2012X6S1V225K085AB | |
|---|---|
DigiKey Part Number | 445-14517-2-ND - Tape & Reel (TR) 445-14517-1-ND - Cut Tape (CT) 445-14517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1V225K085AB |
Description | CAP CER 2.2UF 35V X6S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1V225K085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1V225K125AB | TDK | 1,580 | 445-14518-1-ND | $3.95000 | Direct |
| C2012X7R1V225K085AC | TDK | 58,378 | 445-14547-1-ND | $4.11000 | Direct |
| C2012X6S1H225K085AC | TDK | 267 | 445-14505-1-ND | $4.44000 | Upgrade |
| C2012X6S1H225K125AB | TDK | 3,225 | 445-C2012X6S1H225K125ABCT-ND | $5.02000 | Upgrade |
| C2012X7R1H225K125AC | TDK | 634,267 | 445-5968-1-ND | $4.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.49100 | $24.91 |
| 50 | $1.86140 | $93.07 |
| 100 | $1.66810 | $166.81 |
| 500 | $1.34126 | $670.63 |
| 1,000 | $1.24038 | $1,240.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.05803 | $4,232.12 |
| 8,000 | $1.00343 | $8,027.44 |
| 12,000 | $0.97610 | $11,713.20 |
| 20,000 | $0.94579 | $18,915.80 |
| 28,000 | $0.92807 | $25,985.96 |
| 40,000 | $0.91103 | $36,441.20 |


