C2012X6S1E225K125AC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 7,629
Unit Price: $2.96000
Datasheet

Direct


TDK
In Stock: 119,032
Unit Price: $3.29000
Datasheet

Upgrade


TDK
In Stock: 267
Unit Price: $4.44000
Datasheet

Upgrade


TDK
In Stock: 3,225
Unit Price: $5.02000
Datasheet

Upgrade


TDK
In Stock: 1,580
Unit Price: $3.95000
Datasheet

Upgrade


TDK
In Stock: 195,123
Unit Price: $3.12000
Datasheet

Upgrade


TDK
In Stock: 634,267
Unit Price: $4.19000
Datasheet

Upgrade


TDK
In Stock: 58,378
Unit Price: $4.11000
Datasheet

Upgrade


TDK
In Stock: 3,262
Unit Price: $4.19000
Datasheet

Upgrade


KEMET
In Stock: 196,288
Unit Price: $1.81000
Datasheet
2.2 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S1E225K125AC

DigiKey Part Number
445-7603-2-ND - Tape & Reel (TR)
445-7603-1-ND - Cut Tape (CT)
445-7603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1E225K125AC
Description
CAP CER 2.2UF 25V X6S 0805
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1E225K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S1E225K085ABTDK7,629445-14497-1-ND$2.96000Direct
C2012X7R1E225K125ABTDK119,032445-6860-1-ND$3.29000Direct
C2012X6S1H225K085ACTDK267445-14505-1-ND$4.44000Upgrade
C2012X6S1H225K125ABTDK3,225445-C2012X6S1H225K125ABCT-ND$5.02000Upgrade
C2012X6S1V225K125ABTDK1,580445-14518-1-ND$3.95000Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.45056$2,901.12
Manufacturers Standard Package