Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C2012X6S1E225K125AC | |
|---|---|
DigiKey Part Number | 445-7603-2-ND - Tape & Reel (TR) 445-7603-1-ND - Cut Tape (CT) 445-7603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1E225K125AC |
Description | CAP CER 2.2UF 25V X6S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1E225K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1E225K085AB | TDK | 7,629 | 445-14497-1-ND | $2.96000 | Direct |
| C2012X7R1E225K125AB | TDK | 119,032 | 445-6860-1-ND | $3.29000 | Direct |
| C2012X6S1H225K085AC | TDK | 267 | 445-14505-1-ND | $4.44000 | Upgrade |
| C2012X6S1H225K125AB | TDK | 3,225 | 445-C2012X6S1H225K125ABCT-ND | $5.02000 | Upgrade |
| C2012X6S1V225K125AB | TDK | 1,580 | 445-14518-1-ND | $3.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.45056 | $2,901.12 |



