6.8 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1E685K125AC

DigiKey Part Number
445-5982-2-ND - Tape & Reel (TR)
445-5982-1-ND - Cut Tape (CT)
445-5982-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1E685K125AC
Description
CAP CER 6.8UF 25V X5R 0805
Customer Reference
Detailed Description
6.8 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1E685K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1V685K125ACTDK27,245445-14433-1-ND$5.18000Upgrade
In-Stock: 85,956
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.10000$31.00
50$2.33980$116.99
100$2.10720$210.72
500$1.71452$857.26
1,000$1.59316$1,593.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.45056$2,901.12
4,000$1.37073$5,482.92
6,000$1.33075$7,984.50
10,000$1.28644$12,864.40
14,000$1.26053$17,647.42
20,000$1.23560$24,712.00
Manufacturers Standard Package