

C2012X5R1V685K125AC | |
|---|---|
DigiKey Part Number | 445-14433-2-ND - Tape & Reel (TR) 445-14433-1-ND - Cut Tape (CT) 445-14433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1V685K125AC |
Description | CAP CER 6.8UF 35V X5R 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1V685K125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.21500 | $32.15 |
| 50 | $2.43360 | $121.68 |
| 100 | $2.19350 | $219.35 |
| 500 | $1.78784 | $893.92 |
| 1,000 | $1.66255 | $1,662.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.51498 | $3,029.96 |
| 4,000 | $1.43258 | $5,730.32 |
| 6,000 | $1.39130 | $8,347.80 |
| 10,000 | $1.34557 | $13,455.70 |
| 14,000 | $1.31883 | $18,463.62 |
| 20,000 | $1.29312 | $25,862.40 |

